Filter Your Search
1 - 9 of 9 results
|
74ALVC00BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3 ns | YES | QCCN | 50 pF | NO | NAND GATE | CMOS | 24 mA | INDUSTRIAL | R-PQCC-N14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74ALVC00BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 4.4 ns | 3 ns | 4 | 2 | YES | HVQCCN | YES | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 20 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | compliant | 8542.39.00.01 | |||||||||||
|
74ALVC00BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 4.4 ns | 3 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | HVQCCN, LCC14,.1X.12,20 | compliant | 8542.39.00.01 | QFN | 14 | |||||||
|
74ALVC00BQ-Q100X
Nexperia
|
Check for Price | Active | 1.8 V | 4.4 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | QFN | 14 | SOT762-1 | Nexperia | |||||||||||||
|
74ALVC00BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 4.4 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | unknown | 8542.39.00.01 | QFN | 14 | SOT762-1 | |||||||||||||
|
74ALVC00BQ
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4.4 ns | 3 ns | 4 | 2 | YES | HVQCCN | 50 pF | YES | ALVC/VCX/A | NAND GATE | CMOS | 20 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 2017-02-18 | |||||||||||
|
74ALVC00BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 1.8 V | 4.4 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74ALVC00BQ-Q100X
NXP Semiconductors
|
Check for Price | Transferred | 1.8 V | 4.4 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | unknown | QFN | 14 | SOT762-1 | ||||||||||||||||||||
|
74ALVC00BQ,115
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 4.4 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | compliant | 8542.39.00.01 | QFN | 14 | SOT762-1 | Nexperia |