Logic
74AHCT139D,118
Description: 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin

Overview of 74AHCT139D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare Telecommunications Communication and Networking

Price & Stock for 74AHCT139D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74AHCT139D - Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.1072
  • 25 $0.1051
  • 100 $0.1008
  • 500 $0.0965
  • 1,000 $0.0911
$0.0911 / $0.1072 Buy Now

CAD Models for 74AHCT139D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT139D,118 by NXP Semiconductors

74AHCT139D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, SOT-109-1, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHCT139D,118
    NXP Semiconductors
    74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin
    VS

Alternate Parts for 74AHCT139D,118

This table gives cross-reference parts and alternative options found for 74AHCT139D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT139D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT139D Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 Nexperia 74AHCT139D,118 vs 74AHCT139D
935263568118 IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHCT139D,118 vs 935263568118
MC74VHCT139ADTG Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE onsemi 74AHCT139D,118 vs MC74VHCT139ADTG
MC74VHCT139AM AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOIC-16 Motorola Mobility LLC 74AHCT139D,118 vs MC74VHCT139AM
MC74VHCT139ADG Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE onsemi 74AHCT139D,118 vs MC74VHCT139ADG
SN74AHCT139PWR Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 Texas Instruments 74AHCT139D,118 vs SN74AHCT139PWR
MC74VHCT139ADTA2 AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Motorola Mobility LLC 74AHCT139D,118 vs MC74VHCT139ADTA2
SN74AHCT139PWRE4 Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85 Texas Instruments 74AHCT139D,118 vs SN74AHCT139PWRE4
935263568112 Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 Nexperia 74AHCT139D,118 vs 935263568112
74AHCT139PW,112 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74AHCT139D,118 vs 74AHCT139PW,112
Part Number Description Manufacturer Compare
74LCX138SJ Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 74AHCT139D,118 vs 74LCX138SJ
74HC238PW,112 74HC(T)238 - 3-to-8 line decoder/demultiplexer TSSOP 16-Pin NXP Semiconductors 74AHCT139D,118 vs 74HC238PW,112
74AHC138PW,118 74AHC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin NXP Semiconductors 74AHCT139D,118 vs 74AHC138PW,118
74HC139DB IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver NXP Semiconductors 74AHCT139D,118 vs 74HC139DB
74HCT238D IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver NXP Semiconductors 74AHCT139D,118 vs 74HCT238D
74HCT139D,652 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin NXP Semiconductors 74AHCT139D,118 vs 74HCT139D,652
74LVC138APW IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHCT139D,118 vs 74LVC138APW
74LVC138AD,112 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin NXP Semiconductors 74AHCT139D,118 vs 74LVC138AD,112
74HCT139DB,112 74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin NXP Semiconductors 74AHCT139D,118 vs 74HCT139DB,112
74HCT4511D,653 74HC(T)4511 - BCD to 7-segment latch/decoder/driver SOP 16-Pin NXP Semiconductors 74AHCT139D,118 vs 74HCT4511D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT139D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT139D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT139D,118 would you like to use for your alert(s)?
  • Please alert me when 74AHCT139D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT139D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT139D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT139D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT139D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT139D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: