-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC(T)3G14 - Triple inverting Schmitt trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2212
|
Newark | Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AHC3G14DC,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.2840 / $0.5000 | Buy Now |
DISTI #
1727-6771-1-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3IN 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10441 In Stock |
|
$0.1861 / $0.6400 | Buy Now |
DISTI #
74AHC3G14DC,125
|
Avnet Americas | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74AHC3G14DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1567 | Buy Now |
DISTI #
771-AHC3G14DC125
|
Mouser Electronics | Inverters 74AHC3G14DC/SOT765/VSSOP8 RoHS: Compliant | 6711 |
|
$0.1820 / $0.4500 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Triple Inverting Schmitt Trigger - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1500 | Buy Now |
|
Future Electronics | 74AHC Series 5 V Surface Mount Triple Inverting Schmitt Trigger - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1460 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 111 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | 74AHC3G14 - Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5940 |
|
$0.1301 / $0.1530 | Buy Now |
DISTI #
74AHC3G14DC.125
|
TME | IC: digital, NOT, Ch: 3, CMOS, SMD, VSSOP8, Mini Logic, 2÷6VDC, AHC Min Qty: 1 | 2313 |
|
$0.2700 / $0.8400 | Buy Now |
DISTI #
74AHC3G14DC,125
|
Avnet Asia | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP (Alt: 74AHC3G14DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 6000 |
|
$0.1302 / $0.1581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC3G14DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC3G14DC,125
Nexperia
74AHC(T)3G14 - Triple inverting Schmitt trigger@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AHC3G14DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC3G14DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC3G14DC | Inverter, AHC/VHC/H/U/V Series, 3-Func, 1-Input, CMOS, PDSO8 | Nexperia | 74AHC3G14DC,125 vs 74AHC3G14DC |