Logic
74AHC04PW/T3
NXP Semiconductors
Description: IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate

Overview of 74AHC04PW/T3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AHC04PW/T3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHC04PW/T3 by NXP Semiconductors

74AHC04PW/T3
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 74AHC04PW/T3
    NXP Semiconductors
    IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate
    VS

Alternate Parts for 74AHC04PW/T3

This table gives cross-reference parts and alternative options found for 74AHC04PW/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC04PW/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC04DT AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 onsemi 74AHC04PW/T3 vs MC74VHC04DT
74VHC04MTCX Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74AHC04PW/T3 vs 74VHC04MTCX
V62/03646-01XE Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -55 to 125 Texas Instruments 74AHC04PW/T3 vs V62/03646-01XE
SN74AHC04PWLE Hex Inverters 14-TSSOP -40 to 125 Texas Instruments 74AHC04PW/T3 vs SN74AHC04PWLE
74VHC05TTR AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 74AHC04PW/T3 vs 74VHC05TTR
74VHC04MTC IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate National Semiconductor Corporation 74AHC04PW/T3 vs 74VHC04MTC
74VHC05T AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 74AHC04PW/T3 vs 74VHC05T
SN74AHC04PWG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74AHC04PW/T3 vs SN74AHC04PWG4
MC74VHC04DT AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74AHC04PW/T3 vs MC74VHC04DT
74AHC04PW,112 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 74AHC04PW/T3 vs 74AHC04PW,112
Part Number Description Manufacturer Compare
TC74VHC05FT(EL) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74AHC04PW/T3 vs TC74VHC05FT(EL)
TC74VHC05FT IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74AHC04PW/T3 vs TC74VHC05FT
SN74AHC04DRG4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 Texas Instruments 74AHC04PW/T3 vs SN74AHC04DRG4
74AHC04PW,118 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 74AHC04PW/T3 vs 74AHC04PW,118
MC74VHC04D AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74AHC04PW/T3 vs MC74VHC04D
74AHC04D,118 74AHC04; 74AHCT04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74AHC04PW/T3 vs 74AHC04D,118
SN74AHC05PWRG4 Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 85 Texas Instruments 74AHC04PW/T3 vs SN74AHC05PWRG4
SN74AHC04PWRE4 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 Texas Instruments 74AHC04PW/T3 vs SN74AHC04PWRE4
SN74AHC04DRE4 Hex Inverters 14-SOIC -40 to 125 Texas Instruments 74AHC04PW/T3 vs SN74AHC04DRE4
SN74AHC05PW 6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 85 Texas Instruments 74AHC04PW/T3 vs SN74AHC05PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC04PW/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC04PW/T3 by NXP Semiconductors

  • Please alert me when 74AHC04PW/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC04PW/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC04PW/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC04PW/T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC04PW/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC04PW/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: