74ACTQ04LC
Description: ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20

Overview of 74ACTQ04LC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACTQ04LC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACTQ04LC by Texas Instruments

74ACTQ04LC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 74ACTQ04LC
    Texas Instruments
    ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 74ACTQ04LC

This table gives cross-reference parts and alternative options found for 74ACTQ04LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ04LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-89734012X ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACTQ04LC vs 5962-89734012X
74ACT04LCQR ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACTQ04LC vs 74ACT04LCQR
54ACTQ04LM ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACTQ04LC vs 54ACTQ04LM
74ACT04LCXR Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 74ACT04LCXR
54ACTQ04LMQBX ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 Texas Instruments 74ACTQ04LC vs 54ACTQ04LMQBX
74ACT04LC Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 74ACT04LC
5962-8973401V2A ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACTQ04LC vs 5962-8973401V2A
54ACT04LM Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 54ACT04LM
54ACTQ04LMQB Gate Teledyne e2v 74ACTQ04LC vs 54ACTQ04LMQB
5962-89734012A Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 74ACTQ04LC vs 5962-89734012A
Part Number Description Manufacturer Compare
74ACT04LC Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 74ACT04LC
54ACT04LM Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 54ACT04LM
SNJ54ACT04FK Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 74ACTQ04LC vs SNJ54ACT04FK
54ACTQ04LMQBX ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 Texas Instruments 74ACTQ04LC vs 54ACTQ04LMQBX
74ACT04LCX Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 74ACT04LCX
5962-8973401V2X ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 Texas Instruments 74ACTQ04LC vs 5962-8973401V2X
5962-89734012X ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACTQ04LC vs 5962-89734012X
5962-8973401V2A ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACTQ04LC vs 5962-8973401V2A
74ACT04LCXR Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACTQ04LC vs 74ACT04LCXR
5962-89734012A Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 74ACTQ04LC vs 5962-89734012A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACTQ04LC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACTQ04LC by Texas Instruments

  • Please alert me when 74ACTQ04LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACTQ04LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACTQ04LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACTQ04LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACTQ04LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACTQ04LC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: