Part Details for 74ACT1284MSA by Fairchild Semiconductor Corporation
Overview of 74ACT1284MSA by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ACT1284MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ACT1284 - IEEE1284 Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2015 |
|
$0.7058 / $0.8304 | Buy Now |
|
New Advantage Corporation | IC TRANSCEIVER 20-SSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6601 |
|
$0.4875 | Buy Now |
Part Details for 74ACT1284MSA
74ACT1284MSA CAD Models
74ACT1284MSA Part Data Attributes
|
74ACT1284MSA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT1284MSA
Fairchild Semiconductor Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, EIAJ TYPE2, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 7 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE P1284 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 7 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 24 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 24 ns | |
Width | 5.3 mm |
Alternate Parts for 74ACT1284MSA
This table gives cross-reference parts and alternative options found for 74ACT1284MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT1284MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT1284MSAX_NL | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | 74ACT1284MSA vs 74ACT1284MSAX_NL |
SN74ACT1284DBE4 | 7 LINE TRANSCEIVER, PDSO20, SSOP-20 | Texas Instruments | 74ACT1284MSA vs SN74ACT1284DBE4 |
74ACT1284MSAX | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | 74ACT1284MSA vs 74ACT1284MSAX |
SN74ACT1284DBR | 7-Bit Bus Interfaces With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | 74ACT1284MSA vs SN74ACT1284DBR |