Part Details for 74AC86PC by Fairchild Semiconductor Corporation
Overview of 74AC86PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for 74AC86PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP W Rail RoHS: Compliant |
39 In Stock |
|
$0.2600 / $1.2200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, DIP | 49 |
|
$0.2750 / $0.3300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, DIP | 6 |
|
$0.4865 / $0.9730 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, AC-CMOS, 14 Pin, Plastic, DIP | 3 |
|
$0.9800 | Buy Now |
|
Rochester Electronics | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2325 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for 74AC86PC
74AC86PC CAD Models
74AC86PC Part Data Attributes
|
74AC86PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC86PC
Fairchild Semiconductor Corporation
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC86PC
This table gives cross-reference parts and alternative options found for 74AC86PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC86PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8955001VCA | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC86PC vs 5962F8955001VCA |
5962-8955001CA | Military 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | 74AC86PC vs 5962-8955001CA |
CD74AC86E | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | 74AC86PC vs CD74AC86E |
5962-8955001CX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, | Teledyne e2v | 74AC86PC vs 5962-8955001CX |
74AC86PCQR | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 74AC86PC vs 74AC86PCQR |
74AC86PCQR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC86PC vs 74AC86PCQR |
74AC86DC | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC86PC vs 74AC86DC |
54AC86DMQB | IC AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74AC86PC vs 54AC86DMQB |
M38510R75202BCA | AC SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC86PC vs M38510R75202BCA |
JM54AC86BCA | Gate | Teledyne e2v | 74AC86PC vs JM54AC86BCA |