Part Details for 74AC541FC by Fairchild Semiconductor Corporation
Overview of 74AC541FC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74AC541FC
74AC541FC CAD Models
74AC541FC Part Data Attributes
|
74AC541FC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC541FC
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.337 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 74AC541FC
This table gives cross-reference parts and alternative options found for 74AC541FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC541FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC541FC | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | Texas Instruments | 74AC541FC vs 74AC541FC |
5962-8870601VSC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | STMicroelectronics | 74AC541FC vs 5962-8870601VSC |
54AC541FM | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 74AC541FC vs 54AC541FM |
5962-8870601SA | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | QP Semiconductor | 74AC541FC vs 5962-8870601SA |
74AC541FCXR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 74AC541FC vs 74AC541FCXR |
5962-8870601SX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | 74AC541FC vs 5962-8870601SX |
5962-8870601VXX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 74AC541FC vs 5962-8870601VXX |
5962-8870601VSX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | STMicroelectronics | 74AC541FC vs 5962-8870601VSX |
74AC541FCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 74AC541FC vs 74AC541FCX |
5962-8870601VXA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 74AC541FC vs 5962-8870601VXA |