Logic
5962-8870601VSX
STMicroelectronics
Description: AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20

Overview of 5962-8870601VSX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8870601VSX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8870601VSX by STMicroelectronics

5962-8870601VSX
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8870601VSX
    STMicroelectronics
    AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 5962-8870601VSX

This table gives cross-reference parts and alternative options found for 5962-8870601VSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8870601VSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC541FC IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver Texas Instruments 5962-8870601VSX vs 74AC541FC
5962-8870601VSC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 STMicroelectronics 5962-8870601VSX vs 5962-8870601VSC
54AC541FM AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-8870601VSX vs 54AC541FM
5962-8870601SA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 QP Semiconductor 5962-8870601VSX vs 5962-8870601SA
74AC541FCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FCXR
5962-8870601SX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 5962-8870601VSX vs 5962-8870601SX
5962-8870601VXX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics 5962-8870601VSX vs 5962-8870601VXX
74AC541FC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FC
74AC541FCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FCX
5962-8870601VXA AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics 5962-8870601VSX vs 5962-8870601VXA
Part Number Description Manufacturer Compare
54AC541FMQB AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-8870601VSX vs 54AC541FMQB
74AC541FCTR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FCTR
5962-8870601VXX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics 5962-8870601VSX vs 5962-8870601VXX
74AC541FC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FC
5962-8870601VSA AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 STMicroelectronics 5962-8870601VSX vs 5962-8870601VSA
54AC541FM AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments 5962-8870601VSX vs 54AC541FM
74AC541FC IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver Texas Instruments 5962-8870601VSX vs 74AC541FC
74AC541FCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FCXR
5962-8870601VXA AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 STMicroelectronics 5962-8870601VSX vs 5962-8870601VXA
74AC541FCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 5962-8870601VSX vs 74AC541FCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8870601VSX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8870601VSX by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962-8870601VSX would you like to use for your alert(s)?
  • Please alert me when 5962-8870601VSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8870601VSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8870601VSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8870601VSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8870601VSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8870601VSX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: