-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6218
|
Newark | Non Inverting Buffer, Tssop-20, Logic Family/Base Number:74Ac244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Msl:- Rohs Compliant: Yes |Onsemi 74AC244MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.4070 / $0.7280 | Buy Now |
DISTI #
74AC244MTC-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
544 In Stock |
|
$0.4047 / $1.0400 | Buy Now |
DISTI #
74AC244MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: 74AC244MTC) RoHS: Compliant Min Qty: 1650 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3881 / $0.4632 | Buy Now |
DISTI #
78K6218
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Bulk (Alt: 78K6218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$0.4200 / $0.6490 | Buy Now |
DISTI #
512-74AC244MTC
|
Mouser Electronics | Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant | 5848 |
|
$0.4030 / $0.7600 | Buy Now |
DISTI #
E02:0323_00842061
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks Date Code: 2411 | Europe - 1275 |
|
$0.3826 / $0.5286 | Buy Now |
|
Future Electronics | Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4650 | Buy Now |
DISTI #
80565537
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2411 | Americas - 1275 |
|
$0.3829 / $0.5290 | Buy Now |
|
Rochester Electronics | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1425 |
|
$0.3880 / $0.4565 | Buy Now |
DISTI #
74AC244MTC
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, TSSOP20 Min Qty: 1 | 7 |
|
$0.4400 / $0.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC244MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC244MTC
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AC244MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC244PWG4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC244MTC vs SN74AC244PWG4 |
74AC244PW-T | IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74AC244MTC vs 74AC244PW-T |
HD74AC244T-EL | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74AC244MTC vs HD74AC244T-EL |
74AC244MTCX | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 74AC244MTC vs 74AC244MTCX |
SN74AC244PWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC244MTC vs SN74AC244PWR |
HD74AC244T | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | 74AC244MTC vs HD74AC244T |
SN74AC244PWRE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC244MTC vs SN74AC244PWRE4 |
SN74AC244PW | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC244MTC vs SN74AC244PW |
74AC244MTC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74AC244MTC vs 74AC244MTC |
74AC244MTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | 74AC244MTC vs 74AC244MTCX |