Part Details for 74AC20SJQR by Texas Instruments
Overview of 74AC20SJQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC20SJQR
74AC20SJQR CAD Models
74AC20SJQR Part Data Attributes
|
74AC20SJQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC20SJQR
Texas Instruments
AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.11 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.108 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC20SJQR
This table gives cross-reference parts and alternative options found for 74AC20SJQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC20SJQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC20MG | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74AC20SJQR vs MC74AC20MG |
TC74AC20F(TP1) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC20SJQR vs TC74AC20F(TP1) |
74AC20SJ | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74AC20SJQR vs 74AC20SJ |
MC74AC20MELG | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 74AC20SJQR vs MC74AC20MELG |
74AC20SJX | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74AC20SJQR vs 74AC20SJX |
MC74AC20M | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC20SJQR vs MC74AC20M |
TC74AC20F(EL) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC20SJQR vs TC74AC20F(EL) |
TC74AC20F(TP2) | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC20SJQR vs TC74AC20F(TP2) |
TC74AC20F | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74AC20SJQR vs TC74AC20F |
MC74AC20MEL | AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC20SJQR vs MC74AC20MEL |