Logic
MC74AC20MEL
Description: AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14

Overview of MC74AC20MEL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC74AC20MEL by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4896
Newark Ic Gate Nand 2Ch 4-Inp 14-Soeiaj |Onsemi MC74AC20MEL Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1680
  • 5,000 $0.1530
$0.1530 / $0.1680 Buy Now
DISTI # 2156-MC74AC20MEL-ND
DigiKey IC GATE NAND 2CH 4-INP 14-SOEIAJ Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5338
In Stock
  • 2,959 $0.1000
$0.1000 Buy Now
Rochester Electronics IC GATE NAND 2CH 4-INP 14-SOEIAJ ' RoHS: Compliant Status: Obsolete Min Qty: 1 5338
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for MC74AC20MEL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74AC20MEL by onsemi

MC74AC20MEL
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
EIAJ, SO-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
3
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74AC20MEL
    onsemi
    AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14
    VS

Alternate Parts for MC74AC20MEL

This table gives cross-reference parts and alternative options found for MC74AC20MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC20MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC20MELG AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20MELG
TC74AC20F(TP2) IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74AC20MEL vs TC74AC20F(TP2)
MC74AC20MR2 AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20MR2
MC74AC20MG AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20MG
74AC20SJ NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MC74AC20MEL vs 74AC20SJ
TC74AC20F(TP1) IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74AC20MEL vs TC74AC20F(TP1)
TC74AC20F(EL) IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74AC20MEL vs TC74AC20F(EL)
MC74AC20MELG NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 Rochester Electronics LLC MC74AC20MEL vs MC74AC20MELG
MC74AC20MEL NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, EIAJ, SO-14 Rochester Electronics LLC MC74AC20MEL vs MC74AC20MEL
MC74AC20M AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20M
Part Number Description Manufacturer Compare
TC74VHC20FW IC AHC/VHC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components MC74AC20MEL vs TC74VHC20FW
TC74AC20F(TP1) IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74AC20MEL vs TC74AC20F(TP1)
74AC20SJ NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC MC74AC20MEL vs 74AC20SJ
MC74AC20M AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20M
MC74AC20MR2 AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20MR2
MC74AC20MELG NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 Rochester Electronics LLC MC74AC20MEL vs MC74AC20MELG
MC74AC20MEL NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14, EIAJ, SO-14 Rochester Electronics LLC MC74AC20MEL vs MC74AC20MEL
TC74AC20F(TP2) IC AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components MC74AC20MEL vs TC74AC20F(TP2)
MC74AC20MELG AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20MELG
MC74AC20MG AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC74AC20MEL vs MC74AC20MG

Related Parts for MC74AC20MEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74AC20MEL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74AC20MEL by onsemi

  • Please alert me when MC74AC20MEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74AC20MEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74AC20MEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74AC20MEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74AC20MEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74AC20MEL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: