-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46280-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2022 In Stock |
|
$1.1318 / $2.5700 | Buy Now |
DISTI #
595-74AC16245DLR
|
Mouser Electronics | Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 1881 |
|
$1.1300 / $2.5600 | Buy Now |
DISTI #
V72:2272_07213776
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 Container: Cut Strips | Americas - 255 |
|
$1.1054 / $2.5166 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 38 |
|
$1.3750 / $2.2000 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 6 |
|
$1.2650 / $1.3750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 399 |
|
RFQ | |
DISTI #
C1S746201932176
|
Chip1Stop | Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 255 |
|
$1.6581 / $2.5166 | Buy Now |
|
LCSC | 8 24mA 3V5.5V 24mA 2 SSOP-48-300mil Buffers Drivers Receivers Transceivers ROHS | 3 |
|
$1.2407 / $1.7888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC16245DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16245DLR
Texas Instruments
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74AC16245DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16245DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16245DL | IC AC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16245DLR vs 74AC16245DL |
74AC16245DLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DLR vs 74AC16245DLG4 |
74AC16245DL | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DLR vs 74AC16245DL |
74AC16245DLR | Bus Transceiver, | Rochester Electronics LLC | 74AC16245DLR vs 74AC16245DLR |
74AC16245DLRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DLR vs 74AC16245DLRG4 |