Part Details for 74AC16245DL by NXP Semiconductors
Overview of 74AC16245DL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74AC16245DL
74AC16245DL CAD Models
74AC16245DL Part Data Attributes
|
74AC16245DL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AC16245DL
NXP Semiconductors
IC AC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AC | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74AC16245DL
This table gives cross-reference parts and alternative options found for 74AC16245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC16245DLG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DL vs 74AC16245DLG4 |
74AC16245DL-T | IC AC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74AC16245DL vs 74AC16245DL-T |
74AC16245DLR | Bus Transceiver, | Rochester Electronics LLC | 74AC16245DL vs 74AC16245DLR |
74AC16245DLRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DL vs 74AC16245DLRG4 |
74AC16245DL | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DL vs 74AC16245DL |
74AC16245DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 74AC16245DL vs 74AC16245DLR |