Part Details for 74AC14SJX by onsemi
Overview of 74AC14SJX by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 74AC14SJX
74AC14SJX CAD Models
74AC14SJX Part Data Attributes
|
74AC14SJX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC14SJX
onsemi
Hex Inverter with Schmitt Trigger Input, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, SOP14,.3 | |
Manufacturer Package Code | 565BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74AC14SJX
This table gives cross-reference parts and alternative options found for 74AC14SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC14FPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC14SJX vs HD74AC14FPEL |
SN74AC14NSRE4 | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | Texas Instruments | 74AC14SJX vs SN74AC14NSRE4 |
74AC14SJ | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Fairchild Semiconductor Corporation | 74AC14SJX vs 74AC14SJ |
MC74AC14MEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC14SJX vs MC74AC14MEL |
SN74AC14NSR | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 | Texas Instruments | 74AC14SJX vs SN74AC14NSR |
74AC14SJX | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Fairchild Semiconductor Corporation | 74AC14SJX vs 74AC14SJX |
MC74AC14M | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC14SJX vs MC74AC14M |
74AC14SJ | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, EIAJ, SOP-14 | Rochester Electronics LLC | 74AC14SJX vs 74AC14SJ |
MC74AC14MELG | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | 74AC14SJX vs MC74AC14MELG |
MC74AC14MR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC14SJX vs MC74AC14MR2 |