Part Details for 74AC11238N by YAGEO Corporation
Overview of 74AC11238N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11238N
74AC11238N CAD Models
74AC11238N Part Data Attributes
|
74AC11238N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11238N
YAGEO Corporation
Decoder/Driver, AC Series, True Output, CMOS, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74AC11238N
This table gives cross-reference parts and alternative options found for 74AC11238N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11238N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 74AC11238N vs SN74LS137ND |
SN74LS137N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 74AC11238N vs SN74LS137N |
SN74LS48NDS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74AC11238N vs SN74LS48NDS |
SN54LV138J | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | 74AC11238N vs SN54LV138J |
5962-8762301EA | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC11238N vs 5962-8762301EA |
5962-9752601QEA | 3-Line To 8-Line Decoder/Demultiplexer 16-CDIP -55 to 125 | Texas Instruments | 74AC11238N vs 5962-9752601QEA |
74LVQ138DCQR | LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC11238N vs 74LVQ138DCQR |
5962R9654701QEX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | 74AC11238N vs 5962R9654701QEX |
MC14558BCPD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | 74AC11238N vs MC14558BCPD |
MC10172P | 10K SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74AC11238N vs MC10172P |