Datasheets
74AC11074D by:

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Part Details for 74AC11074D by Texas Instruments

Overview of 74AC11074D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AC11074D

Part # Distributor Description Stock Price Buy
Rochester Electronics 74AC11074 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 24735
  • 1 $1.2900
  • 25 $1.2600
  • 100 $1.2100
  • 500 $1.1600
  • 1,000 $1.0900
$1.0900 / $1.2900 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 15
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

Part Details for 74AC11074D

74AC11074D CAD Models

74AC11074D Part Data Attributes:

74AC11074D Texas Instruments
Buy Now Datasheet
Compare Parts:
74AC11074D Texas Instruments Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AC
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 8.2 ns
Propagation Delay (tpd) 11.3 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 125 MHz

Alternate Parts for 74AC11074D

This table gives cross-reference parts and alternative options found for 74AC11074D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11074D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AC11074DE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments 74AC11074D vs 74AC11074DE4
74AC11074DR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments 74AC11074D vs 74AC11074DR
74AC11074DG4 AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74AC11074D vs 74AC11074DG4
Part Number Description Manufacturer Compare
74AC11074NE4 AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments 74AC11074D vs 74AC11074NE4
74AC11074DR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments 74AC11074D vs 74AC11074DR
74AC11074NSR IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14, FF/Latch Texas Instruments 74AC11074D vs 74AC11074NSR
54AC11074FK AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments 74AC11074D vs 54AC11074FK
74AC11074PWRG4 AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74AC11074D vs 74AC11074PWRG4
54AC11074J IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch Texas Instruments 74AC11074D vs 54AC11074J
74AC11074N Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85 Texas Instruments 74AC11074D vs 74AC11074N
74AC11074PWLE Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments 74AC11074D vs 74AC11074PWLE
74AC11074DE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 Texas Instruments 74AC11074D vs 74AC11074DE4
74AC11074PWR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments 74AC11074D vs 74AC11074PWR

74AC11074D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC11074D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC11074D by Texas Instruments

  • Please alert me when 74AC11074D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC11074D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC11074D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC11074D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC11074D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC11074D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: