-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AC11074N-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23410 In Stock |
|
$1.1000 | Buy Now |
DISTI #
296-32790-5-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
665 In Stock |
|
$1.0031 / $2.2800 | Buy Now |
DISTI #
595-74AC11074N
|
Mouser Electronics | Flip Flops Dual Pos Edge Trig RoHS: Compliant | 325 |
|
$0.9900 / $2.2800 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, AC SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDIP14 | 50 |
|
$1.4208 / $1.7760 | Buy Now |
|
Quest Components | D FLIP-FLOP, AC SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDIP14 | 320 |
|
$1.3142 / $2.8416 | Buy Now |
|
Rochester Electronics | 74AC11074 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset RoHS: Compliant Status: Active Min Qty: 1 | 23410 |
|
$0.9471 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 74AC11074N, 双 D 型触发器, 14针 PDIP封装 | 5294 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 199 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG DUAL 14DIP | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11074N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11074N
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.2 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for 74AC11074N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11074N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC11074J | IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, FF/Latch | Texas Instruments | 74AC11074N vs 54AC11074J |
74AC11074NE4 | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | 74AC11074N vs 74AC11074NE4 |