Logic
MC74ACT00DC
Description: ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14

Overview of MC74ACT00DC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74ACT00DC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT00DC by Motorola Mobility LLC

MC74ACT00DC
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74ACT00DC
    Motorola Mobility LLC
    ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74ACT00DC

This table gives cross-reference parts and alternative options found for MC74ACT00DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT00DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT00DG NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC MC74ACT00DC vs MC74ACT00DG
DV74ACT132D NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors MC74ACT00DC vs DV74ACT132D
74ACT00SCT NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation MC74ACT00DC vs 74ACT00SCT
MC74AC00DG NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 Rochester Electronics LLC MC74ACT00DC vs MC74AC00DG
MC74ACT00DR2 NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC MC74ACT00DC vs MC74ACT00DR2
MC74ACT132D ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT00DC vs MC74ACT132D
MC74ACT00DC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74ACT00DC vs MC74ACT00DC
MC74ACT00D ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT00DC vs MC74ACT00D
74ACTQ00SC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74ACT00DC vs 74ACTQ00SC
CD74ACT00MG4 Quad 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments MC74ACT00DC vs CD74ACT00MG4
Part Number Description Manufacturer Compare
74ACT00MTR ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics MC74ACT00DC vs 74ACT00MTR
CD74ACT00M96G4 ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MC74ACT00DC vs CD74ACT00M96G4
M38510R75001SZA AC SERIES, QUAD 2-INPUT NAND GATE, CDSO14, GULL WING, CERAMIC, DFP-14 Texas Instruments MC74ACT00DC vs M38510R75001SZA
74ACT00MT ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics MC74ACT00DC vs 74ACT00MT
MC74AC00DTR2 NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC MC74ACT00DC vs MC74AC00DTR2
74ACT00SCX Quad 2-Input NAND Gate, 2500-REEL onsemi MC74ACT00DC vs 74ACT00SCX
74ACT00D IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors MC74ACT00DC vs 74ACT00D
MC74ACT00DT ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC74ACT00DC vs MC74ACT00DT
MC74AC00DR2 AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi MC74ACT00DC vs MC74AC00DR2
74ACT00SJQR ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments MC74ACT00DC vs 74ACT00SJQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT00DC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT00DC by Motorola Mobility LLC

  • Please alert me when MC74ACT00DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74ACT00DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT00DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74ACT00DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT00DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT00DC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: