Part Details for 74AC11000D-T by YAGEO Corporation
Overview of 74AC11000D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11000D-T
74AC11000D-T CAD Models
74AC11000D-T Part Data Attributes
|
74AC11000D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11000D-T
YAGEO Corporation
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74AC11000D-T
This table gives cross-reference parts and alternative options found for 74AC11000D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11000D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11000DRE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000D-T vs 74AC11000DRE4 |
74AC11000DE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000D-T vs 74AC11000DE4 |
74AC11000D | 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 | Texas Instruments | 74AC11000D-T vs 74AC11000D |
74AC11000NSRE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74AC11000D-T vs 74AC11000NSRE4 |
74AC11000DG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000D-T vs 74AC11000DG4 |
74AC11000DRG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74AC11000D-T vs 74AC11000DRG4 |
74AC11000DR | 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 | Texas Instruments | 74AC11000D-T vs 74AC11000DR |
74AC11000D | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74AC11000D-T vs 74AC11000D |