74AC08PCQR
Description: AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14

Overview of 74AC08PCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74AC08PCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC08PCQR by Texas Instruments

74AC08PCQR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.012 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC08PCQR
    Texas Instruments
    AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for 74AC08PCQR

This table gives cross-reference parts and alternative options found for 74AC08PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC08PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AC08NE4 4-ch, 2-input, 2-V to 6-V AND gates 14-PDIP -40 to 85 Texas Instruments 74AC08PCQR vs SN74AC08NE4
54AC08DMQB AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC08PCQR vs 54AC08DMQB
78AC08B AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 74AC08PCQR vs 78AC08B
CD74AC08E 4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -55 to 125 Texas Instruments 74AC08PCQR vs CD74AC08E
5962-8761501CX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor 74AC08PCQR vs 5962-8761501CX
DV74AC08N AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors 74AC08PCQR vs DV74AC08N
M38510/75203BCA AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC08PCQR vs M38510/75203BCA
74AC08PCQR IC AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation 74AC08PCQR vs 74AC08PCQR
5962-8761501CA IC AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC08PCQR vs 5962-8761501CA
74AC08PC_NL AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 74AC08PCQR vs 74AC08PC_NL
Part Number Description Manufacturer Compare
5962R9651801VCA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 74AC08PCQR vs 5962R9651801VCA
5962R9651801QCA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 74AC08PCQR vs 5962R9651801QCA
HD74AC08P AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 Renesas Electronics Corporation 74AC08PCQR vs HD74AC08P
5962R9651801QCC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions 74AC08PCQR vs 5962R9651801QCC
5962F9565101VCC AC SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation 74AC08PCQR vs 5962F9565101VCC
54AC08DM AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 74AC08PCQR vs 54AC08DM
TC74AC08P IC AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 74AC08PCQR vs TC74AC08P
CD74AC08E AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, Ge Solid State 74AC08PCQR vs CD74AC08E
ACS08D/SAMPLE AC SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation 74AC08PCQR vs ACS08D/SAMPLE
5962F8761501CX AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC08PCQR vs 5962F8761501CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC08PCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC08PCQR by Texas Instruments

  • Please alert me when 74AC08PCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC08PCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC08PCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC08PCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC08PCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC08PCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: