-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT162823ADLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162823ADLG4
Texas Instruments
ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT162823ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162823ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16823ADL,518 | 74ABT16823A - 18-bit bus interface D-type flip-flop with reset and enable (3-State) SSOP 56-Pin | NXP Semiconductors | SN74ABT162823ADLG4 vs 74ABT16823ADL,518 |
SN74ABTH16823DLR | 18-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162823ADLG4 vs SN74ABTH16823DLR |
SN74ABT162823DL | 18-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162823ADLG4 vs SN74ABT162823DL |
74ABT16823ADL | IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162823ADLG4 vs 74ABT16823ADL |
74ABTH16823ADL-T | IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162823ADLG4 vs 74ABTH16823ADL-T |
SN74ABT16823DLR | 18-Bit Bus Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABT162823ADLG4 vs SN74ABT16823DLR |
74ABT16823CSSCX | ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162823ADLG4 vs 74ABT16823CSSCX |
74ABT16823ADL,512 | 74ABT16823A - 18-bit bus interface D-type flip-flop with reset and enable (3-State) SSOP 56-Pin | NXP Semiconductors | SN74ABT162823ADLG4 vs 74ABT16823ADL,512 |
74ABT16823ADL-T | IC ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162823ADLG4 vs 74ABT16823ADL-T |
SN74ABTH16823DL | ABT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT162823ADLG4 vs SN74ABTH16823DL |