74ABT899CMSA
vs
74ABT899CMSAC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
5.30 MM, EIAJ TYPE2, SSOP-28
|
SSOP, SSOP28,.3
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
PARITY GENERATION/DETECTION IN BOTH DIRECTIONS; SELECTABLE GENERATE PARITY OR FEED-THROUGH PARITY
|
Control Type |
INDEPENDENT CONTROL
|
INDEPENDENT CONTROL
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
ABT
|
ABT
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
10.2 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol) |
0.064 A
|
0.064 A
|
Moisture Sensitivity Level |
4
|
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP28,.3
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Power Supply Current-Max (ICC) |
34 mA
|
34 mA
|
Prop. Delay@Nom-Sup |
4.8 ns
|
4.8 ns
|
Propagation Delay (tpd) |
4.6 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.29 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare 74ABT899CMSA with alternatives
Compare 74ABT899CMSAC with alternatives