Part Details for 74ABT823N by NXP Semiconductors
Overview of 74ABT823N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT823N
74ABT823N CAD Models
74ABT823N Part Data Attributes
|
74ABT823N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT823N
NXP Semiconductors
ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, SOT-222-1, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ABT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 74ABT823N
This table gives cross-reference parts and alternative options found for 74ABT823N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT823N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT823NTE4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 74ABT823N vs SN74ABT823NTE4 |
IDT54FBT823CDB | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 74ABT823N vs IDT54FBT823CDB |
5962-9450801QLX | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74ABT823N vs 5962-9450801QLX |
5962-9450801QLA | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 74ABT823N vs 5962-9450801QLA |
SNJ54ABT823JT | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 74ABT823N vs SNJ54ABT823JT |
IDT54FBT823BDB | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | 74ABT823N vs IDT54FBT823BDB |