Datasheets
74ABT646CMSA by:

Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24

Part Details for 74ABT646CMSA by Fairchild Semiconductor Corporation

Overview of 74ABT646CMSA by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Price & Stock for 74ABT646CMSA

Part # Distributor Description Stock Price Buy
Quest Components ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 696
  • 1 $1.3500
  • 63 $0.6300
  • 318 $0.5625
$0.5625 / $1.3500 Buy Now
Rochester Electronics 74ABT646 - Octal Transceivers and Registers with 3-STATE Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 2610
  • 1 $0.6485
  • 25 $0.6355
  • 100 $0.6096
  • 500 $0.5837
  • 1,000 $0.5512
$0.5512 / $0.6485 Buy Now

Part Details for 74ABT646CMSA

74ABT646CMSA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ABT646CMSA Part Data Attributes:

74ABT646CMSA Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74ABT646CMSA Fairchild Semiconductor Corporation Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description 5.30 MM, EIAJ TYPE2, SSOP-24
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ABT
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.2 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 5.3 mm

Alternate Parts for 74ABT646CMSA

This table gives cross-reference parts and alternative options found for 74ABT646CMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT646CMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ABT646ADB-T ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 NXP Semiconductors 74ABT646CMSA vs 74ABT646ADB-T
SN74ABT646DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments 74ABT646CMSA vs SN74ABT646DB
74ABT646ADB-T Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 Rochester Electronics LLC 74ABT646CMSA vs 74ABT646ADB-T
74ABT646CMSAX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Rochester Electronics LLC 74ABT646CMSA vs 74ABT646CMSAX
SN74ABT646DBRE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 74ABT646CMSA vs SN74ABT646DBRE4
74ABT646DB ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors 74ABT646CMSA vs 74ABT646DB
74ABT646CMSA Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Rochester Electronics LLC 74ABT646CMSA vs 74ABT646CMSA
SN74ABT646DBR Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74ABT646CMSA vs SN74ABT646DBR
SN74ABT646DBLE Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74ABT646CMSA vs SN74ABT646DBLE
SN74ABT646ADBRE4 ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 74ABT646CMSA vs SN74ABT646ADBRE4
Part Number Description Manufacturer Compare
SN74ABT646DWR Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments 74ABT646CMSA vs SN74ABT646DWR
74ABT646AD,112 74ABT646A - Octal bus transceiver/register; 3-state SOP 24-Pin NXP Semiconductors 74ABT646CMSA vs 74ABT646AD,112
5962-9457701QLX Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 e2v technologies 74ABT646CMSA vs 5962-9457701QLX
74ABT646CMTC Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC 74ABT646CMSA vs 74ABT646CMTC
SN54ABT646JT ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 74ABT646CMSA vs SN54ABT646JT
935192630112 ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 NXP Semiconductors 74ABT646CMSA vs 935192630112
74ABT646ADB-T Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 Rochester Electronics LLC 74ABT646CMSA vs 74ABT646ADB-T
74ABT646ADB Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 Rochester Electronics LLC 74ABT646CMSA vs 74ABT646ADB
N74ABT646N IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors 74ABT646CMSA vs N74ABT646N
SN74ABT646NT Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments 74ABT646CMSA vs SN74ABT646NT

74ABT646CMSA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT646CMSA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT646CMSA by Fairchild Semiconductor Corporation

  • Please alert me when 74ABT646CMSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ABT646CMSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT646CMSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ABT646CMSA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT646CMSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT646CMSA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: