Part Details for 74ABT162244DLRG4 by Texas Instruments
Overview of 74ABT162244DLRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for 74ABT162244DLRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2785 |
|
RFQ |
Part Details for 74ABT162244DLRG4
74ABT162244DLRG4 CAD Models
74ABT162244DLRG4 Part Data Attributes
|
74ABT162244DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ABT162244DLRG4
Texas Instruments
16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for 74ABT162244DLRG4
This table gives cross-reference parts and alternative options found for 74ABT162244DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT162244DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT162244DL | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT162244DLRG4 vs SN74ABT162244DL |
935203810112 | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 74ABT162244DLRG4 vs 935203810112 |
74ABT162244CSSCX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | 74ABT162244DLRG4 vs 74ABT162244CSSCX |
74ABT162244DL,112 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state SSOP 48-Pin | NXP Semiconductors | 74ABT162244DLRG4 vs 74ABT162244DL,112 |
74ABT162244DL-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | 74ABT162244DLRG4 vs 74ABT162244DL-T |
74ABT162244DL,112 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ABT162244DLRG4 vs 74ABT162244DL,112 |
74ABT162244CSSC | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | 74ABT162244DLRG4 vs 74ABT162244CSSC |
74ABT162244DL,118 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us SSOP 48-Pin | Nexperia | 74ABT162244DLRG4 vs 74ABT162244DL,118 |
74ABT162244DL,118 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state SSOP 48-Pin | NXP Semiconductors | 74ABT162244DLRG4 vs 74ABT162244DL,118 |
SN74ABT162244DLR | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | 74ABT162244DLRG4 vs SN74ABT162244DLR |