Logic
74ABT162244DGG,518
Description: 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us TSSOP 48-Pin

Overview of 74ABT162244DGG,518 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74ABT162244DGGRG4 Texas Instruments 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85
SN74ABT162244DGGR Texas Instruments 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85

CAD Models for 74ABT162244DGG,518 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ABT162244DGG,518 by Nexperia

74ABT162244DGG,518
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Manufacturer Package Code
SOT362-1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74ABT162244DGG,518
    Nexperia
    74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us TSSOP 48-Pin
    VS

Alternate Parts for 74ABT162244DGG,518

This table gives cross-reference parts and alternative options found for 74ABT162244DGG,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT162244DGG,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT162244DGGRE4 ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74ABT162244DGG,518 vs 74ABT162244DGGRE4
74ABT162244DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ABT162244DGG,518 vs 74ABT162244DGG-T
74ABT162244DGG,512 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us TSSOP 48-Pin Nexperia 74ABT162244DGG,518 vs 74ABT162244DGG,512
74ABT162244MTDX Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ABT162244DGG,518 vs 74ABT162244MTDX
74ABT162244CMTDX Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ABT162244DGG,518 vs 74ABT162244CMTDX
74ABT162244DGGRG4 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74ABT162244DGG,518 vs 74ABT162244DGGRG4
74ABT162244DGG,512 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state TSSOP 48-Pin NXP Semiconductors 74ABT162244DGG,518 vs 74ABT162244DGG,512
74ABT162244DGGRE4 Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, GREEN, PLASTIC, TSSOP-48 Rochester Electronics LLC 74ABT162244DGG,518 vs 74ABT162244DGGRE4
74ABT162244DG IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ABT162244DGG,518 vs 74ABT162244DG
SN74ABT162244DGGR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74ABT162244DGG,518 vs SN74ABT162244DGGR
Part Number Description Manufacturer Compare
74ABT162244CMTDX Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ABT162244DGG,518 vs 74ABT162244CMTDX
SN74AHCT16244DGV AHCT/VHCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments 74ABT162244DGG,518 vs SN74AHCT16244DGV
74ABT162244DGGRE4 ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74ABT162244DGG,518 vs 74ABT162244DGGRE4
SN74AHCT16244DLR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments 74ABT162244DGG,518 vs SN74AHCT16244DLR
SN74ABT162244DGGR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74ABT162244DGG,518 vs SN74ABT162244DGGR
74ABT162244DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ABT162244DGG,518 vs 74ABT162244DGG-T
74AHCT16244DLRG4 AHCT/VHCT/VT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ABT162244DGG,518 vs 74AHCT16244DLRG4
74ABT162244DGG,512 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us TSSOP 48-Pin Nexperia 74ABT162244DGG,518 vs 74ABT162244DGG,512
SN74AHCT16244DL 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 125 Texas Instruments 74ABT162244DGG,518 vs SN74AHCT16244DL
74ABT162244CMTDX ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74ABT162244DGG,518 vs 74ABT162244CMTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT162244DGG,518 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT162244DGG,518 by Nexperia

  • Please alert me when 74ABT162244DGG,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT162244DGG,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT162244DGG,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT162244DGG,518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT162244DGG,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT162244DGG,518 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: