Part Details for SN74AHCT16244DGV by Texas Instruments
Overview of SN74AHCT16244DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74AHCT16244DGV
SN74AHCT16244DGV CAD Models
SN74AHCT16244DGV Part Data Attributes:
|
SN74AHCT16244DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT16244DGV
Texas Instruments
AHCT/VHCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP48,.25,16 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT16244DGV
This table gives cross-reference parts and alternative options found for SN74AHCT16244DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT16244DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT162244DGG,518 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AHCT16244DGV vs 74ABT162244DGG,518 |
935203820112 | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74AHCT16244DGV vs 935203820112 |
74ABT162244DGGRE4 | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | SN74AHCT16244DGV vs 74ABT162244DGGRE4 |
74AHCT16244DGGRE4 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | SN74AHCT16244DGV vs 74AHCT16244DGGRE4 |
SN74AHCT16244DGGR | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | SN74AHCT16244DGV vs SN74AHCT16244DGGR |
74AHCT16244DLRG4 | AHCT/VHCT/VT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74AHCT16244DGV vs 74AHCT16244DLRG4 |
74ABT162244DG | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT16244DGV vs 74ABT162244DG |
74ABT162244MTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | SN74AHCT16244DGV vs 74ABT162244MTDX |
74ABT162244DGG,518 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74AHCT16244DGV vs 74ABT162244DGG,518 |
74ABT162244DGGRG4 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AHCT16244DGV vs 74ABT162244DGGRG4 |