Part Details for 74ABT00DB,112 by Nexperia
Overview of 74ABT00DB,112 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Medical Imaging
Robotics and Drones
Price & Stock for 74ABT00DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ABT00 - Quad 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 1468 |
|
$0.4725 / $0.5559 | Buy Now |
DISTI #
4267249
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 656 Lead time: 3 Weeks, 1 Days Container: Each | 1468 |
|
$0.9896 | Buy Now |
Part Details for 74ABT00DB,112
74ABT00DB,112 CAD Models
74ABT00DB,112 Part Data Attributes:
|
74ABT00DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT00DB,112
Nexperia
74ABT00 - Quad 2-input NAND gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP2-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74ABT00DB,112
This table gives cross-reference parts and alternative options found for 74ABT00DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT00DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT00DB-T | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP2-14, Gate | NXP Semiconductors | 74ABT00DB,112 vs 74ABT00DB-T |
74ABT00DB,118 | 74ABT00 - Quad 2-input NAND gate@en-us | Nexperia | 74ABT00DB,112 vs 74ABT00DB,118 |
935206900112 | NAND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT00DB,112 vs 935206900112 |