-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1511
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74ABT00D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 | Buy Now |
DISTI #
1727-74ABT00D,118CT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2788 In Stock |
|
$0.3642 / $0.9800 | Buy Now |
DISTI #
74ABT00D,118
|
Avnet Americas | NAND Gate 4-Element 2-IN 14-Pin SOIC (SOT-108) T/R - Tape and Reel (Alt: 74ABT00D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3606 / $0.4304 | Buy Now |
DISTI #
771-74ABT00D-T
|
Mouser Electronics | Logic Gates 74ABT00D/SOT108/SO14 RoHS: Compliant | 3356 |
|
$0.3750 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3780 | Buy Now |
|
Rochester Electronics | 74ABT00D - NAND Gate, ABT Series, 4-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.3244 / $0.3816 | Buy Now |
DISTI #
74ABT00D,118
|
Avnet Americas | NAND Gate 4-Element 2-IN 14-Pin SOIC (SOT-108) T/R - Tape and Reel (Alt: 74ABT00D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3606 / $0.4304 | Buy Now |
DISTI #
74ABT00D,118
|
Avnet Silica | NAND Gate 4-Element 2-IN 14-Pin SOIC (SOT-108) T/R (Alt: 74ABT00D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4267247
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 50000 |
|
$0.4123 | Buy Now |
DISTI #
3936011
|
Farnell | IC, GATE RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.4035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT00D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT00D,118
Nexperia
74ABT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-09-18 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ABT00D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT00D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935206890118 | NAND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT00D,118 vs 935206890118 |
74ABT00D,112 | 74ABT00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | 74ABT00D,118 vs 74ABT00D,112 |
74ABT00D | IC ABT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | 74ABT00D,118 vs 74ABT00D |
74ABT00D,118 | 74ABT00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | 74ABT00D,118 vs 74ABT00D,118 |