Part Details for 7499511611A by Wurth Elektronik
Overview of 7499511611A by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7499511611A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1369
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Wurth Elektronik 7499511611A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$15.9200 / $18.7500 | Buy Now |
DISTI #
1297-1117-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
112 In Stock |
|
$12.0200 / $16.2300 | Buy Now |
DISTI #
710-7499511611A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Int XFMR THT 1x1 PoE+ Tab Up EMI RoHS: Compliant | 78 |
|
$12.0200 / $16.2400 | Buy Now |
DISTI #
73F2328
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 7499511611A Min Qty: 1 | 21 |
|
$12.0437 / $16.0618 | Buy Now |
DISTI #
3583656
|
element14 Asia-Pacific | RJ45 CONN, R/A JACK, 8P8C, 1PORT, TH RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$15.7584 / $17.0001 | Buy Now |
DISTI #
3583656
|
Farnell | RJ45 CONN, R/A JACK, 8P8C, 1PORT, TH RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 12 |
|
$11.7201 / $16.4884 | Buy Now |