There are no models available for this part yet.
Overview of 749196528 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 749196528 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC1370
|
Newark | Pulse Transformer, 1:1:1:1:1:1, 12Uh, Turns Ratio:1:1:1:1:1:1, Isolation Voltage:1.5Kv, Product Range:We-Flex Series, Inductance:12µh, Dc Resistance:0.102Ohm, Et Constant:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 749196528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9200 / $10.2900 | Buy Now | |
DISTI #
732-11488-1-ND
|
DigiKey | XFMR FLEXIBLE DC/DC CONV 12UH SM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9000 / $9.8870 | Buy Now | |
DISTI #
710-749196528
|
Mouser Electronics | Power Transformers WE-FLEX Trnsfmr HV 12uH 1.71A RoHS: Compliant | 0 |
|
$9.2000 / $9.8900 | Order Now | |
Bristol Electronics | 114 |
|
RFQ | ||||
Quest Components | 91 |
|
$12.8800 / $16.5600 | Buy Now |
CAD Models for 749196528 by Wurth Elektronik
Part Data Attributes for 749196528 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
12 mm
|
Length
|
21.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
3
|
Number of Secondary Winding
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Primary Inductance
|
12 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
21 mm
|