There are no models available for this part yet.
Overview of 749196507 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 749196507 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-11483-1-ND
|
DigiKey | XFMR FLEX DC/DC CONV 87.1UH SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9000 / $9.8870 | Buy Now | |
DISTI #
710-749196507
|
Mouser Electronics | Power Transformers WE-FLEX Trnsfmr HV 87.1uH .08A RoHS: Compliant | 0 |
|
$8.9700 / $9.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
35 Partner Stock |
|
$8.4500 / $9.9500 | Buy Now | ||
Bristol Electronics | 90 |
|
RFQ | ||||
Quest Components | 72 |
|
$13.2756 / $16.1460 | Buy Now |
CAD Models for 749196507 by Wurth Elektronik
Part Data Attributes for 749196507 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
12 mm
|
Length
|
21.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
3
|
Number of Secondary Winding
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Primary Inductance
|
87.1 µH
|
Surface Mount
|
YES
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
21 mm
|