-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PoE Power over Ethernet Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2436-1-ND
|
DigiKey | XFMR POE DC/DC CONV 35UH SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
172 In Stock |
|
$4.8360 / $6.0100 | Buy Now |
DISTI #
710-7491199332
|
Mouser Electronics | Power Transformers WE-PoE Size ER13 35uH 0.062ohm RoHS: Compliant | 4 |
|
$4.8300 / $6.0200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$6.3756 / $11.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7491199332
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7491199332
Wurth Elektronik
WE-PoE Power over Ethernet Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | ETHERNET | |
Height | 12.7 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 35 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 9:1:1.5:2.5 | |
Width | 13 mm |