-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PoE+ Power over Ethernet Plus Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2444-1-ND
|
DigiKey | XFMR POE DC/DC CONV 65UH SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8360 / $6.0200 | Buy Now |
DISTI #
710-749119450
|
Mouser Electronics | Power Transformers WE-PoE+ Size EFD20 65.1uH 0.23ohm RoHS: Compliant | 0 |
|
$4.8300 / $6.0200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749119450
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749119450
Wurth Elektronik
WE-PoE+ Power over Ethernet Plus Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | POWER | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 23.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 6 A | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 65 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 7:1:3 | |
Width | 22 mm |