Part Details for 747905-2 by TE Connectivity
Overview of 747905-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 747905-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.3680 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal | 18 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal | 10 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal | 1 |
|
$4.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal | 2 |
|
$1.8900 / $2.5200 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal | 28 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, Solder Terminal | 4 |
|
$3.9000 / $5.8500 | Buy Now |
Part Details for 747905-2
747905-2 CAD Models
747905-2 Part Data Attributes:
|
747905-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747905-2
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.492 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 747905-2
This table gives cross-reference parts and alternative options found for 747905-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747905-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEH-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Bel Fuse | 747905-2 vs DEH-9S |
747905-7 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 747905-2 vs 747905-7 |
5-747905-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | 747905-2 vs 5-747905-4 |
DEMAY9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 747905-2 vs DEMAY9SNMBFR163 |
747905-7 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 747905-2 vs 747905-7 |
09670092704 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 747905-2 vs 09670092704 |
DEMAE9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 747905-2 vs DEMAE9SNMBFR163 |
DEMA9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 747905-2 vs DEMA9SNMBFR163 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 747905-2 vs 5-787355-1 |