Part Details for 5-747905-4 by TE Connectivity
Overview of 5-747905-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 5-747905-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R6643
|
Newark | 09 Rcpt Solder Cup Std Dupl, Rohs |Amp Te Connectivity 5-747905-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2932 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
2932 Partner Stock |
|
$2.4600 / $2.5100 | Buy Now |
DISTI #
16320275
|
Verical | Conn D-Sub SKT 9 POS 1.38mm Solder Cup ST Cable Mount 9 Terminal 1 Port Min Qty: 34 Package Multiple: 1 | Americas - 2932 |
|
$1.7600 / $1.8600 | Buy Now |
|
Quest Components | 6 |
|
$2.3400 / $3.5100 | Buy Now | |
|
Quest Components | 70 |
|
$2.8080 / $4.2120 | Buy Now | |
DISTI #
TE Connectivity 5-747905-4
|
PEI Genesis | D Subminiature Connector, 9 | 3132 |
|
Buy Now | |
DISTI #
SMC-5-747905-4
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 63 |
|
$1.3175 / $1.4725 | RFQ |
DISTI #
5-747905-4
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Cable Mount 9 Terminal 1 Port (Alt: 5-747905-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.77mm Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
2932 Partner Stock |
|
$2.4600 / $2.5100 | Buy Now |
Part Details for 5-747905-4
5-747905-4 CAD Models
5-747905-4 Part Data Attributes
|
5-747905-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-747905-4
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for 5-747905-4
This table gives cross-reference parts and alternative options found for 5-747905-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-747905-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMAE9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 5-747905-4 vs DEMAE9SNMBFR163 |
747905-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-747905-4 vs 747905-8 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 5-747905-4 vs 5-787355-1 |
DEMAY9SNMBFR163 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 5-747905-4 vs DEMAY9SNMBFR163 |
747905-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5-747905-4 vs 747905-5 |