Part Details for 747842-3 by TE Connectivity
Overview of 747842-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 747842-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port |
216 In Stock |
|
$4.7600 / $19.0100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 45 |
|
$4.6313 / $10.6875 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 8 |
|
$2.4339 / $3.2452 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 604 |
|
$3.0150 / $6.0300 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 260 |
|
$4.6313 / $10.6875 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 25 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 7 |
|
$7.8375 / $10.6875 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 714 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port |
216 In Stock |
|
$4.7600 / $19.0100 | Buy Now |
Part Details for 747842-3
747842-3 CAD Models
747842-3 Part Data Attributes:
|
747842-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747842-3
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,RECEPT,25 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 747842-3
This table gives cross-reference parts and alternative options found for 747842-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747842-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15426 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | SPC Multicomp | 747842-3 vs SPC15426 |
745994-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 747842-3 vs 745994-6 |
747238-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 747842-3 vs 747238-9 |
5504F1-25P-02-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | 747842-3 vs 5504F1-25P-02-03-F1 |
SPC15217 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | 747842-3 vs SPC15217 |
SPC15315 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | 747842-3 vs SPC15315 |