Part Details for SPC15217 by SPC Multicomp
Overview of SPC15217 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4818
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:90Deg Snap In Pcb D Subs, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp SPC15217 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 | Buy Now |
Part Details for SPC15217
SPC15217 CAD Models
SPC15217 Part Data Attributes
|
SPC15217
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15217
SPC Multicomp
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SPC15217
This table gives cross-reference parts and alternative options found for SPC15217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5504F1-25P-02-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | SPC15217 vs 5504F1-25P-02-03-F1 |
747842-2 | D SUBMINIATURE CONNECTOR | TE Connectivity | SPC15217 vs 747842-2 |
SPC15426 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | SPC Multicomp | SPC15217 vs SPC15426 |
745994-6 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | SPC15217 vs 745994-6 |