Part Details for 746288-8 by TE Connectivity
Overview of 746288-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746288-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8217
|
Newark | 034 Novo Ctrmil 30Dp Ft |Amp Te Connectivity 746288-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Ribbon Cable Connectors (AMP-LATCH) | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 34 Contacts, Socket, 0.1 Pitch, IDC Terminal | 537 |
|
$2.6400 / $4.8000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 34 Contacts, Socket, 0.1 Pitch, IDC Terminal | 78 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 34 Contacts, Socket, 0.1 Pitch, IDC Terminal | 12 |
|
$2.7720 / $3.7800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 166 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for 746288-8
746288-8 CAD Models
746288-8 Part Data Attributes
|
746288-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746288-8
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,34 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.24 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for 746288-8
This table gives cross-reference parts and alternative options found for 746288-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746288-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
746288-8 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 746288-8 vs 746288-8 |