FCS-34-SG
Adam Technologies Inc
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,

Overview of FCS-34-SG by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FCS-34-SG by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-FCS-34-SG-ND
DigiKey SOCKET FLAT CABLE IDC 34P 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray 1483
In Stock
  • 1 $0.9500
  • 10 $0.7240
  • 25 $0.6504
  • 60 $0.5882
  • 120 $0.5438
  • 240 $0.5035
  • 480 $0.4668
  • 960 $0.4336
  • 2,400 $0.3943
$0.3943 / $0.9500 Buy Now
DISTI # 737-FCS-34-SG
Mouser Electronics Headers & Wire Housings 34 pos. IDC Socket Dual Row RoHS: Compliant 443
  • 1 $0.7800
  • 5 $0.7560
  • 10 $0.6370
  • 25 $0.5810
  • 60 $0.5380
  • 120 $0.4650
  • 300 $0.4400
  • 540 $0.3800
  • 1,020 $0.3440
$0.3440 / $0.7800 Buy Now
DISTI # V99:2348_17655108
Arrow Electronics Conn IDC Connector SKT 34 POS 2.54mm IDT ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2228 Americas - 420
  • 1 $0.9076
  • 10 $0.6940
  • 25 $0.6200
  • 40 $0.5826
  • 80 $0.5344
  • 230 $0.4718
  • 440 $0.4358
  • 945 $0.3983
  • 2,400 $0.3586
$0.3586 / $0.9076 Buy Now
Future Electronics 34 Position .100" Flat Cable IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray 0
Tray
  • 60 $0.4450
  • 240 $0.4250
  • 900 $0.4100
  • 1,800 $0.4000
  • 4,500 $0.3800
$0.3800 / $0.4450 Buy Now
Bisco Industries   160
Buy Now
DISTI # ADTFCS-34-SG
Heilind Electronics   Americas - 130 in Stock
  • 1 $0.5970
  • 174 $0.5970
$0.5970 Buy Now
Onlinecomponents.com Socket Flat Cable IDC 34Pos 2.54mm Pitch - Tray RoHS: Compliant 0
  • 60 $0.5055
  • 540 $0.4083
  • 1,020 $0.3895
  • 2,520 $0.3778
  • 5,040 $0.3615
  • 7,500 $0.3561
  • 10,020 $0.3465
  • 15,000 $0.3083
$0.3083 / $0.5055 Buy Now
DISTI # 67556346
Verical Conn IDC Connector SKT 34 POS 2.54mm IDT ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2228 Americas - 420
  • 30 $0.6200
  • 40 $0.5826
  • 80 $0.5344
  • 230 $0.4718
  • 440 $0.4358
  • 945 $0.3983
  • 2,400 $0.3586
$0.3586 / $0.6200 Buy Now
DISTI # 71316805
Verical Conn IDC Connector SKT 34 POS 2.54mm IDT ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 120
  • 24 $2.9787
  • 31 $2.2913
  • 50 $1.7625
  • 100 $1.3558
  • 250 $1.0429
  • 1,000 $0.8023
$0.8023 / $2.9787 Buy Now
DISTI # 71316536
Verical Conn IDC Connector SKT 34 POS 2.54mm IDT ST Top Entry Cable Mount Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 40
  • 24 $2.9787
  • 31 $2.2913
  • 50 $1.7625
  • 100 $1.3558
  • 250 $1.0429
  • 1,000 $0.8023
$0.8023 / $2.9787 Buy Now
Quest Components Header Connector, Cable Mount, Plug, 34 Contacts, Socket, 0.100 Pitch, IDC Terminal 25
  • 1 $0.5220
  • 11 $0.4350
$0.4350 / $0.5220 Buy Now
DISTI # ADTFCS-34-SG
Interstate Connecting Components   43
  • 1 $0.5970
  • 174 $0.5970
$0.5970 Buy Now
Powell Electronics SOCKET FLAT CABLE IDC 34P 2.54MM Min Qty: 420 6907
  • 420 $0.4278
  • 10,980 $0.3514
  • 39,480 $0.3023
$0.3023 / $0.4278 Buy Now
DISTI # C1S105400051617
Chip1Stop Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount Tray RoHS: Compliant 420
  • 10 $0.6940
  • 25 $0.6200
  • 40 $0.5826
  • 80 $0.5344
  • 230 $0.4718
$0.4718 / $0.6940 Buy Now

CAD Models for FCS-34-SG by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FCS-34-SG by Adam Technologies Inc

FCS-34-SG
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
Samacsys Manufacturer
Adam Tech
Additional Feature
LOW PROFILE
Body Breadth
0.236 inch
Body Depth
0.276 inch
Body Length
1.88 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD FLASH (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - Copper (Cu)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. FCS-34-SG
    Adam Technologies Inc
    Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
    VS

Alternate Parts for FCS-34-SG

This table gives cross-reference parts and alternative options found for FCS-34-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCS-34-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
842-812-3445-434 Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation FCS-34-SG vs 842-812-3445-434
89134-0001HA 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT 3M Electronics FCS-34-SG vs 89134-0001HA
E842-812-3422-118H Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation FCS-34-SG vs E842-812-3422-118H
87568-3461 Board Connector, 34 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, Molex FCS-34-SG vs 87568-3461
66902-134 Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug Amphenol FCi FCS-34-SG vs 66902-134
15-47-2348 Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex FCS-34-SG vs 15-47-2348
66902-534LF Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle, LEAD FREE Amphenol FCi FCS-34-SG vs 66902-534LF
E842-812-3412-418H Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation FCS-34-SG vs E842-812-3412-418H
FCN-747B034-AU/B 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET FUJITSU Semiconductor Limited FCS-34-SG vs FCN-747B034-AU/B
E842-812-3402-118H Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation FCS-34-SG vs E842-812-3402-118H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCS-34-SG by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCS-34-SG by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of FCS-34-SG would you like to use for your alert(s)?
  • Please alert me when FCS-34-SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCS-34-SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCS-34-SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCS-34-SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCS-34-SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCS-34-SG by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: