There are no models available for this part yet.
Overview of 746094-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 746094-7 by TE Connectivity
Part Data Attributes for 746094-7 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.295 inch
|
Body Depth
|
0.329 inch
|
Body Length
|
1.68 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN/LEAD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
150 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization Key
|
MIL TYP & CENTER
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
30
|
Withdrawl Force-Min
|
.417 N
|
Alternate Parts for 746094-7
This table gives cross-reference parts and alternative options found for 746094-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746094-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC06DRTN | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 746094-7 vs GMC06DRTN |
EMC06DRTN-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 746094-7 vs EMC06DRTN-S734 |
XSLS20-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.012 inch Pitch, Locking, Black Insulator, Plug | KEL Corporation | 746094-7 vs XSLS20-30 |
88400-3001 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 746094-7 vs 88400-3001 |
501189-3021 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Gray Insulator, Receptacle | Molex | 746094-7 vs 501189-3021 |
GMC06DRTN-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 746094-7 vs GMC06DRTN-S734 |
503110-3000 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, | Molex | 746094-7 vs 503110-3000 |
87BFN030S-1F | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | KEL Corporation | 746094-7 vs 87BFN030S-1F |
RMC06DRTN-S734 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 746094-7 vs RMC06DRTN-S734 |
6-176894-0 | TWO PART BOARD CONNECTOR | TE Connectivity | 746094-7 vs 6-176894-0 |