746094-7
vs
503110-3000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.295 inch
0.307 inch
Body Depth
0.329 inch
0.268 inch
Body Length
1.68 inch
0.85 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
500VAC V
Durability
150 Cycles
30 Cycles
Filter Feature
NO
NO
Insertion Force-Max
3.336 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
WHITE
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.049 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
Polarization Key
MIL TYP & CENTER
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Termination Type
IDC
CRIMP
Total Number of Contacts
30
30
Withdrawl Force-Min
.417 N
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Molex
Contact Design
PREASSEM CONN
Insulation Diameter-Min
0.031 inch
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Compare 746094-7 with alternatives
Compare 503110-3000 with alternatives