Part Details for 745I1150GY00K by KEMET Corporation
Overview of 745I1150GY00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 745I1150GY00K
745I1150GY00K CAD Models
745I1150GY00K Part Data Attributes
|
745I1150GY00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745I1150GY00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 424 mΩ | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 745I1150GY00K
This table gives cross-reference parts and alternative options found for 745I1150GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745I1150GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777I1150JM00K | Film Capacitor, | KEMET Corporation | 745I1150GY00K vs 777I1150JM00K |
R745I1150DQ00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, 7120, | KEMET Corporation | 745I1150GY00K vs R745I1150DQ00K |
R777I1150GY00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 745I1150GY00K vs R777I1150GY00K |
R745I1150JM00K | Film Capacitor, | KEMET Corporation | 745I1150GY00K vs R745I1150JM00K |
777I11504000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 745I1150GY00K vs 777I11504000K |
R777I11504000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 745I1150GY00K vs R777I11504000K |
R745I1150JE00K | Film Capacitor, | KEMET Corporation | 745I1150GY00K vs R745I1150JE00K |
R745I11505000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, 7120, | KEMET Corporation | 745I1150GY00K vs R745I11505000K |
R73TI11504000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 745I1150GY00K vs R73TI11504000K |
R777I11505000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 745I1150GY00K vs R777I11505000K |