-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/AP SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4326
|
Newark | 09 Rcpt Sp/Ap Scrlk |Amp Te Connectivity 745076-4 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
A23255-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1071 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9426 | Buy Now |
DISTI #
745076-4
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Rail/Tube (Alt: 745076-4) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
$4.3037 / $4.8590 | Buy Now |
DISTI #
571-7450764
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P SOCKET RoHS: Not Compliant | 0 |
|
$4.9000 | Order Now |
DISTI #
AMP745076-4
|
Heilind Electronics | 09 RCPT SP/AP SCRLK | Americas - 0 in Stock |
|
$5.1040 / $5.1802 | Buy Now |
|
Onlinecomponents.com | 09 RCPT SP/AP SCRLK | Alternative Product Available |
|
$4.3000 / $11.7900 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$5.1000 / $7.6500 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$7.5000 / $9.0000 | Buy Now |
DISTI #
AMP745076-4
|
Interstate Connecting Components | 09 RCPT SP/AP SCRLK | 0 |
|
$5.1040 / $5.1802 | Buy Now |
DISTI #
745076-4
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder (Alt: 745076-4) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 17 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745076-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745076-4
TE Connectivity
09 RCPT SP/AP SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.42 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 745076-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745076-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Japan Aviation Electronics Industry Limited | 745076-4 vs DE-9S |
D09S90C6GX00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 745076-4 vs D09S90C6GX00 |
747905-5 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 745076-4 vs 747905-5 |
D09S81C7GX8C | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 745076-4 vs D09S81C7GX8C |
D09S80C6PL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 745076-4 vs D09S80C6PL00 |
D09S91C8PL00LF | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, LEAD FREE | Amphenol FCi | 745076-4 vs D09S91C8PL00LF |
D09S81C6GV00 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | 745076-4 vs D09S81C6GV00 |
D09S13A4PL00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | 745076-4 vs D09S13A4PL00 |
D09S91C4PX00 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | 745076-4 vs D09S91C4PX00 |
D09S81C4GL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 745076-4 vs D09S81C4GL00 |