-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG SP/AP SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8437
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hdj-20 Series, Connector Body Material:Plastic Body Rohs Compliant: No |Amp Te Connectivity 745071-2 Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
A23230-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
426 In Stock |
|
$5.0648 / $7.8300 | Buy Now |
DISTI #
745071-2
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 745071-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 171 |
|
$3.1994 | Buy Now |
DISTI #
571-7450712
|
Mouser Electronics | D-Sub Standard Connectors HD-20 9P PLUG RoHS: Not Compliant | 1027 |
|
$5.0600 / $5.3900 | Buy Now |
DISTI #
V36:1790_11458728
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2125 | Americas - 24 |
|
$3.2800 / $4.3398 | Buy Now |
DISTI #
73777084
|
RS | 09 PLUG SP/AP SCRLK, PCB D-Sub Connectors | TE Connectivity 745071-2 Min Qty: 1071 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 / $6.1500 | RFQ |
DISTI #
AMP745071-2
|
Heilind Electronics | 09 PLUG SP/AP SCRLK | Americas - 0 in Stock |
|
$5.2301 / $5.3083 | Buy Now |
|
Onlinecomponents.com | 09 PLUG SP/AP SCRLK | Alternative Product Available |
|
$4.4100 / $12.0800 | Buy Now |
DISTI #
58849722
|
Verical | Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2125 | Americas - 24 |
|
$4.3398 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745071-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745071-2
TE Connectivity
09 PLUG SP/AP SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.42 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 745071-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745071-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15435 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 745071-2 vs SPC15435 |
SPC15391 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug | SPC Multicomp | 745071-2 vs SPC15391 |