Part Details for SPC15435 by SPC Multicomp
Overview of SPC15435 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5015
|
Newark | D Sub Connector, Standard, 9 Position, Plug, D Sub Connector Type:Standard, Gender:Plug, Product Range:Multicomp Pro D-Sub Connectors, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Multicomp SPC15435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1546 |
|
$2.8600 / $5.1900 | Buy Now |
Part Details for SPC15435
SPC15435 CAD Models
SPC15435 Part Data Attributes
|
SPC15435
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15435
SPC Multicomp
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for SPC15435
This table gives cross-reference parts and alternative options found for SPC15435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5745071-2 | HD-20 PLUG 9P VERT FFSCRLK | TE Connectivity | SPC15435 vs 5745071-2 |
747904-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | SPC15435 vs 747904-2 |
SD9P | D Subminiature Connector, | L-com Inc | SPC15435 vs SD9P |
747904-5 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | SPC15435 vs 747904-5 |
171-009-103L001 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15435 vs 171-009-103L001 |
745071-2 | 09 PLUG SP/AP SCRLK | TE Connectivity | SPC15435 vs 745071-2 |