Part Details for 74300-3124 by Molex
Overview of 74300-3124 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
47743-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
U10BH7430001T | Amphenol Communications Solutions | SlimSAS Vertical X8 15u\\ Gold plating, Latch pin inside, Latch pin length=1.5mm, 24G, T&R packing |
Part Details for 74300-3124
74300-3124 CAD Models
74300-3124 Part Data Attributes
|
74300-3124
Molex
Buy Now
Datasheet
|
Compare Parts:
74300-3124
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STACKED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 74300-3124
This table gives cross-reference parts and alternative options found for 74300-3124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74300-3124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73780-3206 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 74300-3124 vs 73780-3206 |
74300-3136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 74300-3124 vs 74300-3136 |
73780-1836 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 74300-3124 vs 73780-1836 |
73780-1833 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 74300-3124 vs 73780-1833 |
73780-3107 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 74300-3124 vs 73780-3107 |
74300-1136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 74300-3124 vs 74300-1136 |
74300-3145 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal, | Molex | 74300-3124 vs 74300-3145 |
73780-1804 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 74300-3124 vs 73780-1804 |
73780-3136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 74300-3124 vs 73780-3136 |
73780-3203 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 74300-3124 vs 73780-3203 |