There are no models available for this part yet.
Overview of 73780-3206 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
CAD Models for 73780-3206 by Molex
Part Data Attributes for 73780-3206 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STACKED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
6
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Total Number of Contacts
|
144
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 73780-3206
This table gives cross-reference parts and alternative options found for 73780-3206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73780-3206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74300-3136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3206 vs 74300-3136 |
73780-1836 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 73780-3206 vs 73780-1836 |
73780-1833 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 73780-3206 vs 73780-1833 |
73780-3107 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3206 vs 73780-3107 |
74300-1136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 73780-3206 vs 74300-1136 |
74300-3145 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal, | Molex | 73780-3206 vs 74300-3145 |
74300-3124 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3206 vs 74300-3124 |
73780-1804 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 73780-3206 vs 73780-1804 |
73780-3136 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3206 vs 73780-3136 |
73780-3203 | Board Connector, 144 Contact(s), 6 Row(s), Female, Straight | Molex | 73780-3206 vs 73780-3203 |