-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5698
|
Newark | Ferrite Bead, 60R, 0.4A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:400Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 7427927160 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
61T8028
|
Newark | Ferrite Bead, 0.3 Ohm, 0.4A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:50Ohm, Dc Current Rating:400Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.3Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 7427927160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.2790 | Buy Now |
DISTI #
732-2383-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36311 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-7427927160
|
Mouser Electronics | Ferrite Beads WE-CBF 0402 100MHz 60Ohm 400mA AEC-Q200 RoHS: Compliant | 8995 |
|
$0.1010 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427927160
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427927160
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 7427927160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7427927160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005S601HTD25 | Ferrite Chip | TDK Corporation | 7427927160 vs MMZ1005S601HTD25 |
782422221 | Ferrite Bead, | Wurth Elektronik | 7427927160 vs 782422221 |
NBI100505T-330Y-N | Ferrite Chip | Chilisin Electronics Corp | 7427927160 vs NBI100505T-330Y-N |
HZ0402D601R-10 | FERRITE BEAD 600 OHM 0402 1LN | LAIRD PLC | 7427927160 vs HZ0402D601R-10 |
SHB-1S1005-600JT | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 7427927160 vs SHB-1S1005-600JT |
CZB1EGTTP400P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | 7427927160 vs CZB1EGTTP400P |
GZ1005U221CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | 7427927160 vs GZ1005U221CTF |
AMLB-100505-0047Y-NQ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | 7427927160 vs AMLB-100505-0047Y-NQ |
AMLB-100505-0075Y-NQ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | 7427927160 vs AMLB-100505-0075Y-NQ |
ABNQ00100505470Y00 | Ferrite Chip, | Chilisin Electronics Corp | 7427927160 vs ABNQ00100505470Y00 |